-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1872
|
Newark | Common Mode Filter, 1000Uh, Thd, Inductance:1Mh, Rated Current:2A, Product Range:Sc-G/Gs Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:2A Rohs Compliant: Yes |Kemet SC-02-10GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 931 |
|
$2.0900 / $3.8200 | Buy Now |
DISTI #
23AC9552
|
Newark | Ac Filter T/H 2A 1000Uh Rohs Compliant: Yes |Kemet SC-02-10GS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$2.0900 / $2.2600 | Buy Now |
DISTI #
92AC9316
|
Newark | V |Kemet SC-02-10GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
399-10645-ND
|
DigiKey | CMC 1MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
645 In Stock |
|
$1.8538 / $3.7700 | Buy Now |
DISTI #
SC-02-10GS
|
Avnet Americas | Choke, Common Mode, 1 mH - Bulk (Alt: SC-02-10GS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2000 |
|
$1.9320 / $2.3184 | Buy Now |
DISTI #
80-SC-02-10GS
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 1mH RoHS: Compliant | 1581 |
|
$2.0100 / $3.6700 | Buy Now |
DISTI #
70728650
|
RS | SC Through Hole Common mode filter, -25 - +80 degC, 2 A, 15 x 8.5 x 15mm | KEMET SC-02-10GS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$2.0800 / $2.1800 | Buy Now |
DISTI #
77693242
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1000 |
|
$2.0100 / $2.1100 | Buy Now |
DISTI #
SC-02-10GS
|
Avnet Abacus | Choke, Common Mode, 1 mH (Alt: SC-02-10GS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-10GS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-10GS
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 15 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Physical Dimension | L15.0XB8.5XH15.0 (mm)/L0.591XB0.335XH0.591 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 8.5 mm |