Part Details for SC-02-101 by KEMET Corporation
Overview of SC-02-101 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-02-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9319
|
Newark | V |Kemet SC-02-101 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
399-10605-ND
|
DigiKey | CMC 1MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
298 In Stock |
|
$1.2875 / $2.1200 | Buy Now |
DISTI #
SC-02-101
|
Avnet Americas | Choke, Common Mode, 1 mH, 2 A - Trays (Alt: SC-02-101) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.5450 / $1.8540 | Buy Now |
DISTI #
80-SC-02-101
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 1mH RoHS: Compliant | 161 |
|
$1.2800 / $2.1200 | Buy Now |
DISTI #
71823504
|
RS | AC Line Filter, CMC 1mH,2A, 0.11ohm | KEMET SC-02-101 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5140 / $1.5610 | RFQ |
DISTI #
SC-02-101
|
TME | Inductor: wire, THT, 1mH, 110mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 95 |
|
$1.4500 / $2.4900 | Buy Now |
DISTI #
KEMET SC-02-101
|
PEI Genesis | Common Mode Choke Filter | 0 |
|
Buy Now | |
DISTI #
SC-02-101
|
Avnet Abacus | Choke, Common Mode, 1 mH, 2 A (Alt: SC-02-101) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |