-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100JCDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JHGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0349
|
Newark | Common Mode Filter, 10Mh, 2A Rohs Compliant: Yes |Kemet SC-02-100J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$2.3400 / $4.6200 | Buy Now |
DISTI #
399-SC-02-100J-ND
|
DigiKey | CMC 10MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
203 In Stock |
|
$2.2596 / $4.4400 | Buy Now |
DISTI #
80-SC-02-100J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 10mH 2A DCR=0.22Ohms RoHS: Compliant | 227 |
|
$2.2500 / $4.4400 | Buy Now |
DISTI #
71823528
|
RS | AC Line Filter, CMC 10mH,2A, 0.22ohm | KEMET SC-02-100J RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3480 / $2.4210 | RFQ |
DISTI #
77370076
|
Verical | Common Mode Chokes Dual 10000uH 100kHz 2A 0.22Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 69 |
|
$3.1220 / $3.1920 | Buy Now |
DISTI #
SC-02-100J
|
TME | Inductor: wire, THT, 10mH, 220mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 69 |
|
$2.2400 / $4.4000 | Buy Now |
DISTI #
SC-02-100J
|
Avnet Abacus | Choke, Common Mode, 10 mH, 2 A (Alt: SC-02-100J) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-100J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-100J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 20 mm |