-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL1002Z | Analog Devices | : Eval Board for ADXL1002 50g | |
ADXL1002BCPZ-RL | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADXL1002BCPZ-RL7 | Analog Devices | Low Noise 21kHz 50g 1-axis acc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1868
|
Newark | Common Mode Filter, 5000Uh, Thd, Inductance:5Mh, Rated Current:1A, Product Range:Sc-G/Gs Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:1A Rohs Compliant: Yes |Kemet SC-01-50G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.8800 | Buy Now |
DISTI #
399-10632-ND
|
DigiKey | CMC 5MH 1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1379 In Stock |
|
$1.6800 / $2.7700 | Buy Now |
DISTI #
SC-01-50G
|
Avnet Americas | Choke, Common Mode, 5 mH - Trays (Alt: SC-01-50G) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.5624 | Buy Now |
DISTI #
80-SC-01-50G
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1A 5mH RoHS: Compliant | 1233 |
|
$1.6800 / $2.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
26860 Partner Stock |
|
$1.8300 / $1.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 34918 |
|
RFQ | |
DISTI #
SC-01-50G
|
Avnet Abacus | Choke, Common Mode, 5 mH (Alt: SC-01-50G) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-01-50G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-01-50G
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L17.5XB14.0XH17.5 (mm)/L0.689XB0.551XH0.689 (inch) | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 14 mm |