Part Details for SC-01-30G by TOKIN Corporation
Results Overview of SC-01-30G by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-01-30G Information
SC-01-30G by TOKIN Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SC-01-30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62133583
|
Verical | Common Mode Chokes Dual 3000uH 100kHz 1A 0.12Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2201 | Americas - 1275 |
|
$1.4504 / $1.8816 | Buy Now |
DISTI #
87174827
|
Verical | Common Mode Chokes Dual 3000uH 100kHz 1A 0.12Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 902 |
|
$0.9460 / $1.4000 | Buy Now |
|
Quest Components | 1020 |
|
$1.7556 / $3.1920 | Buy Now | |
DISTI #
C1S749900028861
|
Chip One Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 902 |
|
$0.9460 / $2.2000 | Buy Now |