-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K212710621 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K212720321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K232710321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1867
|
Newark | Common Mode Filter, 3000Uh, Thd, Inductance:3Mh, Rated Current:1A, Product Range:Sc-G/Gs Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:1A Rohs Compliant: Yes |Kemet SC-01-30G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.8100 | Buy Now |
DISTI #
399-10631-ND
|
DigiKey | CMC 3MH 1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
491 In Stock |
|
$1.4455 / $2.9900 | Buy Now |
DISTI #
SC-01-30G
|
Avnet Americas | Choke, Common Mode, 3 mH - Trays (Alt: SC-01-30G) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.0729 | Buy Now |
DISTI #
80-SC-01-30G
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1A 3mH RoHS: Compliant | 1183 |
|
$1.4300 / $2.9300 | Buy Now |
DISTI #
71823597
|
RS | AC Line Filter, CMC 3mH,1A, 0.12ohm | KEMET SC-01-30G RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.4950 | RFQ |
DISTI #
SC-01-30G
|
Avnet Abacus | Choke, Common Mode, 3 mH (Alt: SC-01-30G) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-01-30G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-01-30G
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L17.5XB14.0XH17.5 (mm)/L0.689XB0.551XH0.689 (inch) | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 14 mm |