-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1865
|
Newark | Common Mode Filter, 2000Uh, Thd, Inductance:2Mh, Rated Current:1A, Product Range:Sc-G/Gs Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:1A Rohs Compliant: Yes |Kemet SC-01-20G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1300 / $2.1700 | Buy Now |
DISTI #
399-10630-ND
|
DigiKey | CMC 2MH 1A 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12 In Stock |
|
$1.0261 / $2.4800 | Buy Now |
DISTI #
SC-01-20G
|
Avnet Americas | Choke, Common Mode, 2 mH - Trays (Alt: SC-01-20G) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.8010 | Buy Now |
DISTI #
80-SC-01-20G
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1A 2mH RoHS: Compliant | 737 |
|
$1.0000 / $2.0900 | Buy Now |
DISTI #
71823596
|
RS | AC Line Filter, CMC 2mH,1A, 0.1ohm | KEMET SC-01-20G RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0130 / $1.0440 | RFQ |
DISTI #
SC-01-20G
|
Avnet Abacus | Choke, Common Mode, 2 mH (Alt: SC-01-20G) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-01-20G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-01-20G
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L17.5XB14.0XH17.5 (mm)/L0.689XB0.551XH0.689 (inch) | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 14 mm |