Part Details for SC 2 5-RZ/11 by Phoenix Contact
Overview of SC 2 5-RZ/11 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC 2 5-RZ/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 1 - number of positions: 11 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 57.2 mm - height: 21.8 mm - color: gray - mounting type: on mounting plate RoHS: Compliant | 0 |
|
$9.7600 / $12.4000 | Buy Now |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 1 - number of positions: 11 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 57.2 mm - height: 21.8 mm - color: gray - mounting type: on mounting plate RoHS: Compliant | 0 |
|
$9.7600 / $12.4000 | Buy Now |