Part Details for SBYV27-150-E3/54 by Vishay Semiconductors
Overview of SBYV27-150-E3/54 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBYV27-150-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBYV27-150-E3/54GICT-ND
|
DigiKey | DIODE GEN PURP 150V 2A DO204AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3996 In Stock |
|
$0.1439 / $0.6000 | Buy Now |
DISTI #
70217619
|
RS | 1A,150V,15NS, SRUF PLASTIC RECT | General Semiconductor / Vishay SBYV27-150-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4460 | RFQ |
Part Details for SBYV27-150-E3/54
SBYV27-150-E3/54 CAD Models
SBYV27-150-E3/54 Part Data Attributes
|
SBYV27-150-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SBYV27-150-E3/54
Vishay Semiconductors
DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SBYV27-150-E3/54
This table gives cross-reference parts and alternative options found for SBYV27-150-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBYV27-150-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBYV27-150-E3/54 | Vishay Intertechnologies | $0.2817 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SBYV27-150-E3/54 vs SBYV27-150-E3/54 |
BYV27-150 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1.3A, 150V V(RRM), | SBYV27-150-E3/54 vs BYV27-150 |
SBYV27-150-E3/73 | Vishay Semiconductors | Check for Price | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | SBYV27-150-E3/54 vs SBYV27-150-E3/73 |
BYV27-150Z | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15L, 2 PIN | SBYV27-150-E3/54 vs BYV27-150Z |
BYV27-150Z | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15L, 2 PIN | SBYV27-150-E3/54 vs BYV27-150Z |