Part Details for SBY100505T-182Y-N by YAGEO Corporation
Overview of SBY100505T-182Y-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62182YZFR | Texas Instruments | 4-15V, 6A, Ultra-Small Solution Size, 2-Phase Step-Down Converter 24-DSBGA -40 to 125 | |
TPS62182YZFT | Texas Instruments | 4-15V, 6A, Ultra-Small Solution Size, 2-Phase Step-Down Converter 24-DSBGA -40 to 125 |
Part Details for SBY100505T-182Y-N
SBY100505T-182Y-N CAD Models
SBY100505T-182Y-N Part Data Attributes
|
SBY100505T-182Y-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SBY100505T-182Y-N
YAGEO Corporation
Ferrite Chip, 1 Function(s), 0.1A, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |