Part Details for SBX2550 by Diotec Semiconductor AG
Overview of SBX2550 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBX2550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SBX2550TR-ND
|
DigiKey | SCHOTTKY D8X7.5_LOWRTH 50V 150C Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.8297 | Buy Now |
DISTI #
2721-SBX2550TR-ND
|
DigiKey | DIODE SCHOTTKY 50V 25A P600 Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.9390 / $2.6268 | Buy Now |
DISTI #
4878-SBX2550-ND
|
DigiKey | DIODE SCHOTTKY 50V 25A P600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4639 | Buy Now |
DISTI #
637-SBX2550
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D8x7.5_LowRth, 50V, 25A RoHS: Compliant | 644 |
|
$0.4070 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - D8x7.5_LowRth - 50V - 25A RoHS: Compliant | 1500 Factory Stock |
|
$0.3383 / $0.4187 | Buy Now |
DISTI #
78442119
|
Verical | Diode Schottky 50V 25A Ammo Min Qty: 126 Package Multiple: 1 | Americas - 1097 |
|
$0.5432 / $0.5544 | Buy Now |
DISTI #
SBX2550-DIO
|
TME | Diode: Schottky rectifying, THT, 50V, 25A, P600, Ufmax: 0.57V Min Qty: 1 | 1097 |
|
$0.4350 / $0.7800 | Buy Now |
|
Master Electronics | Schottky Diode - D8x7.5_LowRth - 50V - 25A RoHS: Compliant | 1500 Factory Stock |
|
$0.3383 / $0.4187 | Buy Now |
Part Details for SBX2550
SBX2550 CAD Models
SBX2550 Part Data Attributes
|
SBX2550
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SBX2550
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |