Part Details for SBU4855LD by FUJITSU Limited
Overview of SBU4855LD by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBU4855LD
SBU4855LD CAD Models
SBU4855LD Part Data Attributes
|
SBU4855LD
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
SBU4855LD
FUJITSU Limited
SAW Filter, 4 Pin(s), Metal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Material | METAL |