-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1MHz Min, 750MHz Max, 1.8dB Insertion Loss-Max, 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, ROHS COMPLIANT, MICRO-MINIATURE, CASE AT790, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SBTCJ-1W+CT-ND
|
DigiKey | RF PWR DVDR 1MHZ-750MHZ 6SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5400 In Stock |
|
$5.3400 / $9.4800 | Buy Now |
DISTI #
139-SBTCJ-1W
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 626 |
|
$5.1100 / $8.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBTCJ-1W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBTCJ-1W+
Mini-Circuits
Combiner, 1MHz Min, 750MHz Max, 1.8dB Insertion Loss-Max, 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, ROHS COMPLIANT, MICRO-MINIATURE, CASE AT790, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | PALLADIUM SILVER | |
VSWR-Max | 1.72 |