Part Details for SBTC-2-10-7550+ by Mini-Circuits
Overview of SBTC-2-10-7550+ by Mini-Circuits
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3755(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for SBTC-2-10-7550+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SBTC-2-10-7550+TR-ND
|
DigiKey | RF PWR DVDR 5MHZ-1GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4080 | Buy Now |
DISTI #
139-SBTC-2-10-7550
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 0 |
|
$4.0700 / $4.4300 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 220 |
|
$11.1698 / $13.2000 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 5 MHz - 1000 MHz RF/MICROWAVE COMBINER, 1.5 dB INSERTION LOSS | 176 |
|
$12.6500 / $14.3000 | Buy Now |
Part Details for SBTC-2-10-7550+
SBTC-2-10-7550+ CAD Models
SBTC-2-10-7550+ Part Data Attributes
|
SBTC-2-10-7550+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBTC-2-10-7550+
Mini-Circuits
Combiner, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, ROHS COMPLIANT, CASE AT790, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, ROHS COMPLIANT, CASE AT790, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):13 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
VSWR-Max | 1.39 |