Part Details for SBT5LMMCPC by Mallory Sonalert Products Inc
Overview of SBT5LMMCPC by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBT5LMMCPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7278
|
Newark | Piezo Alarm, Medical, Cardiac, 95Dba, Transducer Function:Alarm, Tones:Pulse, Supply Voltage Min:3.3Vdc, Supply Voltage Max:5Vdc, Operating Current Max:20Ma, Sound Level Spl:95Dba, Resonant Frequency:4Khz Rohs Compliant: Yes |Mallory SBT5LMMCPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5600 / $44.7800 | Buy Now |
DISTI #
458-1437-ND
|
DigiKey | BUZZER PIEZO 44.5MM TH Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1260 | Buy Now |
DISTI #
539-SBT5LMMCPC
|
Mouser Electronics | Piezo Buzzers & Audio Indicators IEC ALARM 3-5VDC 90 DB CARDIAC RoHS: Compliant | 19 |
|
$36.1200 / $42.1300 | Buy Now |
DISTI #
70676581
|
RS | IEC ALARM 3-5VDC 90 DB CARDIAC | Mallory Sonalert SBT5LMMCPC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2100 / $49.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$39.9300 | Buy Now |
|
Onlinecomponents.com | IEC ALARM 3-5VDC 90 DB CARDIAC STK $ RoHS: Compliant | 0 |
|
$23.5800 / $28.9400 | Buy Now |
DISTI #
29447393
|
Verical | Audio Indicator Piezo 3.3VDC 5VDC 250mA 85dBA 150Hz to 4000Hz Through Hole Pin Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1823 | Americas - 3 |
|
$2.0702 | Buy Now |
DISTI #
000000000005403972
|
Sager | Piezo Buzzers & Audio Indicators IEC ALARM 3-5VDC 90 DB CARDIAC Min Qty: 1 | 0 |
|
$37.2600 / $38.2800 | Buy Now |
Part Details for SBT5LMMCPC
SBT5LMMCPC CAD Models
SBT5LMMCPC Part Data Attributes
|
SBT5LMMCPC
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SBT5LMMCPC
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |