Part Details for SBT3040 by Microchip Technology Inc
Results Overview of SBT3040 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBT3040 Information
SBT3040 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBT3040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8969
|
Newark | Power Schottky To-3 Rohs Compliant: Yes |Microchip SBT3040 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $53.8300 | Buy Now |
DISTI #
SBT3040
|
Avnet Americas | Diode Schottky 40V 30A 2-Pin TO-3 - Bulk (Alt: SBT3040) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7978 / $54.1098 | Buy Now |
DISTI #
579-SBT3040
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$57.9700 | Order Now |
DISTI #
SBT3040
|
Microchip Technology Inc | Power Schottky _ TO-3, Projected EOL: 2049-02-05 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$57.9700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$53.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3900 / $140.7600 | Buy Now |
|
NAC | Power Schottky, TO-3 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$50.4900 / $59.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.3900 / $140.7600 | Buy Now |
Part Details for SBT3040
SBT3040 CAD Models
SBT3040 Part Data Attributes
|
SBT3040
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBT3040
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 30A, Silicon, TO-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SBT3040
This table gives cross-reference parts and alternative options found for SBT3040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT3040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBT3040E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 30A, Silicon, TO-3, METAL CAN-2 | SBT3040 vs SBT3040E3 |