Part Details for SBT250-04R by SANYO Semiconductor Co Ltd
Overview of SBT250-04R by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBT250-04R
SBT250-04R CAD Models
SBT250-04R Part Data Attributes:
|
SBT250-04R
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SBT250-04R
SANYO Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 40V V(RRM), Silicon, TO-3PML, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TO-3PML | |
Package Description | TO-3PML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBT250-04R
This table gives cross-reference parts and alternative options found for SBT250-04R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT250-04R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT250-04R | 12.5A, 40V, SILICON, RECTIFIER DIODE, TO-3PML, 3 PIN | onsemi | SBT250-04R vs SBT250-04R |
SBT250-04R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 40V V(RRM), Silicon, TO-3PML, 3 PIN | SANYO Electric Co Ltd | SBT250-04R vs SBT250-04R |