Part Details for SBT1840-3G by Diotec Semiconductor AG
Overview of SBT1840-3G by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBT1840-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SBT1840-3G-ND
|
DigiKey | DIODE SCHOTTKY 40V 18A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.3361 / $0.8300 | Buy Now |
DISTI #
637-SBT1840-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-220AC, 40V, 18A RoHS: Compliant | 0 |
|
$0.3360 / $0.8300 | Order Now |
|
Onlinecomponents.com | Schottky Diode - TO-220AC - 40V - 18A RoHS: Compliant | 0 |
|
$0.2848 / $0.4441 | Buy Now |
DISTI #
SBT1840-3G-DIO
|
TME | Diode: Schottky rectifying, THT, 40V, 18A, TO220AC, tube Min Qty: 1 | 321 |
|
$0.3430 / $0.7840 | Buy Now |
Part Details for SBT1840-3G
SBT1840-3G CAD Models
SBT1840-3G Part Data Attributes
|
SBT1840-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SBT1840-3G
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-07-12 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.535 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61215 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |