Part Details for SBT12MMDPC by Mallory Sonalert Products Inc
Overview of SBT12MMDPC by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBT12MMDPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7267
|
Newark | Piezo Alarm, Medical, Drug/Fluid, 95Dba, Transducer Function:Alarm, Tones:Pulse, Supply Voltage Min:9Vdc, Supply Voltage Max:12Vdc, Operating Current Max:20Ma, Sound Level Spl:95Dba, Resonant Frequency:4Khz Rohs Compliant: Yes |Mallory SBT12MMDPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2700 | Buy Now |
DISTI #
458-1426-ND
|
DigiKey | BUZZER PIEZO 44.5MM TH Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9484 | Buy Now |
DISTI #
539-SBT12MMDPC
|
Mouser Electronics | Piezo Buzzers & Audio Indicators IEC ALARM 9-12VDC 90 DB DRUG/FLUID RoHS: Compliant | 0 |
|
$30.9400 | Order Now |
DISTI #
V99:2348_21774490
|
Arrow Electronics | Audio Indicator Piezo 9VDC 12VDC 75mA 85dBA 150Hz to 4000Hz Through Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1641 | Americas - 3 |
|
$6.9510 | Buy Now |
DISTI #
70676570
|
RS | IEC ALARM 9-12VDC 90 DB DRUG/FLUID | Mallory Sonalert SBT12MMDPC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0400 / $35.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$34.2000 | Buy Now |
|
Onlinecomponents.com | IEC ALARM 9-12VDC 90 DB DRUG/FLUID STK $ RoHS: Compliant | 0 |
|
$20.2000 / $24.8000 | Buy Now |
DISTI #
29447295
|
Verical | Audio Indicator Piezo 9VDC 12VDC 75mA 85dBA 150Hz to 4000Hz Through Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 3 |
|
$6.9510 | Buy Now |
DISTI #
000000000005403961
|
Sager | Piezo Buzzers & Audio Indicators IEC ALARM 9-12VDC 90 DB DRUG/FLUID Min Qty: 1 | 0 |
|
$23.2900 / $33.2500 | Buy Now |
Part Details for SBT12MMDPC
SBT12MMDPC CAD Models
SBT12MMDPC Part Data Attributes
|
SBT12MMDPC
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SBT12MMDPC
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |