Part Details for SBT10010JST by onsemi
Overview of SBT10010JST by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBT10010JST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SBT10010JST-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO220 Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90008 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | REC TO220 10A 100V SHTKY ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90008 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for SBT10010JST
SBT10010JST CAD Models
SBT10010JST Part Data Attributes
|
SBT10010JST
onsemi
Buy Now
|
Compare Parts:
SBT10010JST
onsemi
|
Samacsys Manufacturer | onsemi |