Part Details for SBT-70-G-F75-JK200 by Luminus Devices
Results Overview of SBT-70-G-F75-JK200 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBT-70-G-F75-JK200 Information
SBT-70-G-F75-JK200 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2009DPM-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 36Mohm To-3Pfm | |
RJK2006DPJ-00#T3 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262 | |
RJK2006DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for SBT-70-G-F75-JK200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBT-70-G-F75-JK200
|
Avnet Americas | LED Uni-Color Green Chip LED 3-Pin SMD - Trays (Alt: SBT-70-G-F75-JK200) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$39.5128 / $47.4154 | Buy Now |
DISTI #
SBT-70-G-F75-JK200
|
EBV Elektronik | LED UniColor Green Chip LED 3Pin SMD (Alt: SBT-70-G-F75-JK200) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SBT-70-G-F75-JK200
SBT-70-G-F75-JK200 CAD Models
SBT-70-G-F75-JK200 Part Data Attributes
|
SBT-70-G-F75-JK200
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SBT-70-G-F75-JK200
Luminus Devices
Single Color LED,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 14 A | |
Forward Voltage-Max | 5.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.54 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 8.5 mm |
SBT-70-G-F75-JK200 Frequently Asked Questions (FAQ)
-
The recommended drive current for the SBT-70-G-F75-JK200 is 700mA to 1000mA. Operating within this range ensures optimal luminous flux, efficacy, and color stability.
-
The SBT-70-G-F75-JK200 is designed to operate in temperatures up to 85°C (185°F). However, it's essential to ensure proper thermal management to prevent degradation and maintain performance.
-
The typical junction temperature of the SBT-70-G-F75-JK200 is around 100°C (212°F) at a drive current of 700mA. This value may vary depending on the specific application and thermal design.
-
Yes, the SBT-70-G-F75-JK200 is suitable for outdoor applications due to its high luminous flux and IP67 rating, which provides protection against dust and water ingress. However, it's crucial to ensure proper sealing and protection from environmental factors.
-
The recommended storage temperature range for the SBT-70-G-F75-JK200 is -20°C to 30°C (-4°F to 86°F), and the recommended storage humidity range is 20% to 80% RH. Proper storage conditions help maintain the LED's performance and lifespan.