Part Details for SBT-31T-002 by JST Manufacturing
Results Overview of SBT-31T-002 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBT-31T-002 Information
SBT-31T-002 by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SBT-31T-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SBT-31T-002-ND
|
DigiKey | BUTTON CONTACT Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0474 | Buy Now |
DISTI #
306-SBT-31T-002
|
Mouser Electronics | Terminals BUTTON CONTACT RoHS: Compliant | 0 |
|
$0.0330 / $0.1300 | Order Now |
Part Details for SBT-31T-002
SBT-31T-002 CAD Models
SBT-31T-002 Part Data Attributes
|
SBT-31T-002
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SBT-31T-002
JST Manufacturing
Wire Terminal, 0.85mm2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | SBT | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.85 mm2 | |
Wire Gauge | 18 AWG |