Part Details for SBT-31-001 by JST Manufacturing
Results Overview of SBT-31-001 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SBT-31-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SBT-31-001-ND
|
DigiKey | BUTTON CONTACT Min Qty: 7500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0279 | Buy Now |
DISTI #
306-SBT-31-001
|
Mouser Electronics | Terminals BUTTON CONTACT RoHS: Compliant | 0 |
|
$0.0180 / $0.1000 | Order Now |
Part Details for SBT-31-001
SBT-31-001 CAD Models
SBT-31-001 Part Data Attributes
|
SBT-31-001
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SBT-31-001
JST Manufacturing
Wire Terminal, 0.85mm2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |