Part Details for SBT-0240 by KEMET Corporation
Overview of SBT-0240 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0240DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000 | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for SBT-0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2692
|
Newark | Dc Line Filter, 40Uh, 0.5A, Th Rohs Compliant: Yes |Kemet SBT-0240 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4320 / $0.5480 | Buy Now |
DISTI #
399-SBT-0240-ND
|
DigiKey | FIXED IND 40UH 500MA 0.034OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
2867 In Stock |
|
$0.3826 / $0.9100 | Buy Now |
DISTI #
80-SBT-0240
|
Mouser Electronics | Common Mode Chokes / Filters 50V 40uH 35% 0.5A DCR=34mOhms RoHS: Compliant | 3000 |
|
$0.3430 / $0.6300 | Buy Now |
DISTI #
73187336
|
RS | Filter, NMC, Troid, 40uH, 34mohm, SBT | KEMET SBT-0240 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
DISTI #
SBT-0240
|
Avnet Abacus | (Alt: SBT-0240) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SBT-0240
SBT-0240 CAD Models
SBT-0240 Part Data Attributes
|
SBT-0240
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBT-0240
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.034 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 40 µH | |
Length | 8.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 7.5 mm |