Part Details for SBT-0180W by TOKIN Corporation
Overview of SBT-0180W by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SBT-0180W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 50V, 0.5A | 51 |
|
$0.6386 / $1.0644 | Buy Now |
Part Details for SBT-0180W
SBT-0180W CAD Models
SBT-0180W Part Data Attributes
|
SBT-0180W
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SBT-0180W
TOKIN Corporation
Data Line Filter, 2 Function(s), 50V, 0.5A, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Inductance | 80 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 6.4 mm |