SBSR150J6-7.999-G-T&R
Sunny Electronics Corp
Description: Series - Fundamental Quartz Crystal,

Overview of SBSR150J6-7.999-G-T&R by Sunny Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for SBSR150J6-7.999-G-T&R by Sunny Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBSR150J6-7.999-G-T&R by Sunny Electronics Corp

SBSR150J6-7.999-G-T&R
Sunny Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNNY ELECTRONICS CORP
Package Description
GULLWING, HC-49/T, 2 PIN
Reach Compliance Code
unknown
Additional Feature
AT-CUT; TR
Aging
3 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
50 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
7.999 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. SBSR150J6-7.999-G-T&R
    Sunny Electronics Corp
    Series - Fundamental Quartz Crystal,
    VS

Alternate Parts for SBSR150J6-7.999-G-T&R

This table gives cross-reference parts and alternative options found for SBSR150J6-7.999-G-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSR150J6-7.999-G-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABC2-7.999MHZ-S-B-Y-T Series - Fundamental Quartz Crystal, 7.999MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Abracon Corporation SBSR150J6-7.999-G-T&R vs ABC2-7.999MHZ-S-B-Y-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBSR150J6-7.999-G-T&R by Sunny Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBSR150J6-7.999-G-T&R by Sunny Electronics Corp

Select Manufacturer
Which Manufacturer of SBSR150J6-7.999-G-T&R would you like to use for your alert(s)?
  • Please alert me when SBSR150J6-7.999-G-T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBSR150J6-7.999-G-T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBSR150J6-7.999-G-T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBSR150J6-7.999-G-T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBSR150J6-7.999-G-T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBSR150J6-7.999-G-T&R by Sunny Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: