SBSPP1000471MCT
Description: Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206

Overview of SBSPP1000471MCT by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for SBSPP1000471MCT by Syfer Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 1608-1215-1-ND
DigiKey FILTER LC(PI) 470PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6058
In Stock
  • 1 $4.1200
  • 10 $2.7420
  • 50 $2.1864
  • 100 $2.0130
  • 500 $1.7168
  • 1,500 $1.5775
  • 3,000 $1.5088
  • 4,500 $1.4742
$1.4742 / $4.1200 Buy Now

CAD Models for SBSPP1000471MCT by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBSPP1000471MCT by Syfer Technology

SBSPP1000471MCT
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
PI-TYPE CIRCUIT
Capacitance
470 µF
Filter Type
DATA LINE FILTER
Height
1.6 mm
Inductance
0.25 µH
Insertion Loss-Max
58 dB
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
50 OHM Ω
Packing Method
TAPE
Rated Current
1 A
Rated Voltage
100 V
Terminal Finish
Tin (Sn)
Width
1.6 mm
Want to compare parts?
  1. SBSPP1000471MCT
    Syfer Technology
    Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206
    VS

Related Parts for SBSPP1000471MCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBSPP1000471MCT by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBSPP1000471MCT by Syfer Technology

Select Manufacturer
Which Manufacturer of SBSPP1000471MCT would you like to use for your alert(s)?
  • Please alert me when SBSPP1000471MCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBSPP1000471MCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBSPP1000471MCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBSPP1000471MCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBSPP1000471MCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBSPP1000471MCT by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: