-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSPP1000102MXT
|
TTI | EMI Filter Circuits 1206 1000pF 100v X7R 20% Pi Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBSPP1000102MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SBSPP1000102MXT
Knowles Capacitors
Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Inductance | 0.25 µH | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SBSPP1000102MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSPP1000102MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBSPP1000102MXR | Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206 | Knowles Capacitors | SBSPP1000102MXT vs SBSPP1000102MXR |
SBSPP1000102MXT | Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206 | Syfer Technology | SBSPP1000102MXT vs SBSPP1000102MXT |