Part Details for SBSPP0250154MXR by Syfer Technology
Results Overview of SBSPP0250154MXR by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBSPP0250154MXR Information
SBSPP0250154MXR by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SBSPP0250154MXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSPP0250154MXR-ND
|
DigiKey | FILTER LC(PI) 0.15UF SMD Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5574 | Buy Now |
Part Details for SBSPP0250154MXR
SBSPP0250154MXR CAD Models
SBSPP0250154MXR Part Data Attributes
|
SBSPP0250154MXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSPP0250154MXR
Syfer Technology
Data Line Filter, 1 Function(s), 25V, 1A, EIA STD PACKAGE SIZE 1206
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 150000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Inductance | 0.25 µH | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | REEL | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for SBSPP0250154MXR
This table gives cross-reference parts and alternative options found for SBSPP0250154MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSPP0250154MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBSPP0250154MXB | Syfer Technology | Check for Price | Data Line Filter, 1 Function(s), 25V, 1A, EIA STD PACKAGE SIZE 1206 | SBSPP0250154MXR vs SBSPP0250154MXB |
SBSPP0250154MXR | Knowles Capacitors | Check for Price | Data Line Filter, 1 Function(s), 25V, 1A, EIA STD PACKAGE SIZE 1206 | SBSPP0250154MXR vs SBSPP0250154MXR |