SBSMP5000683MXR
Description: Data Line Filter, 1 Function(s), 500V, 10A, SURFACE MOUNT PACKAGE-2

Overview of SBSMP5000683MXR by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SBSMP5000683MXR by Syfer Technology

Part # Manufacturer Description Stock Price Buy
DISTI # SBSMP5000683MXR-ND
DigiKey SURFACE MOUNT C AND PI FILTER Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $6.7277
$6.7277 Buy Now

CAD Models for SBSMP5000683MXR by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBSMP5000683MXR by Syfer Technology

SBSMP5000683MXR
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
PI-TYPE CIRCUIT
Capacitance
68000 µF
DC Resistance-Max
0.005 Ω
Filter Type
DATA LINE FILTER
Height
3.18 mm
Inductance
0.5 µH
Insertion Loss-Max
60 dB
JESD-609 Code
e3
Length
5.7 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Current
10 A
Rated Voltage
500 V
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
5 mm
Want to compare parts?
  1. SBSMP5000683MXR
    Syfer Technology
    Data Line Filter, 1 Function(s), 500V, 10A, SURFACE MOUNT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBSMP5000683MXR by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBSMP5000683MXR by Syfer Technology

  • Please alert me when SBSMP5000683MXR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBSMP5000683MXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBSMP5000683MXR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBSMP5000683MXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBSMP5000683MXR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBSMP5000683MXR by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: