Part Details for SBSMP5000472MXT by Syfer Technology
Overview of SBSMP5000472MXT by Syfer Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSMP5000472MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-1201-1-ND
|
DigiKey | FILTER LC(PI) 4700PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2137 In Stock |
|
$6.8739 / $14.3300 | Buy Now |
|
Quest Components | 154 |
|
$13.3830 / $18.8199 | Buy Now |
Part Details for SBSMP5000472MXT
SBSMP5000472MXT CAD Models
SBSMP5000472MXT Part Data Attributes
|
SBSMP5000472MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSMP5000472MXT
Syfer Technology
Data Line Filter, 1 Function(s), 500V, 10A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 4700 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.18 mm | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | MATTE TIN | |
Width | 5 mm |
Alternate Parts for SBSMP5000472MXT
This table gives cross-reference parts and alternative options found for SBSMP5000472MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSMP5000472MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBSMP5000472MXR | Data Line Filter, 1 Function(s), 500V, 10A, SURFACE MOUNT PACKAGE-2 | Knowles Capacitors | SBSMP5000472MXT vs SBSMP5000472MXR |
SBSMP5000472MXR | Data Line Filter, 1 Function(s), 500V, 10A, SURFACE MOUNT PACKAGE-2 | Syfer Technology | SBSMP5000472MXT vs SBSMP5000472MXR |
SBSMP5000472MXB | Data Line Filter, 1 Function(s), 500V, 10A, SURFACE MOUNT PACKAGE-2 | Knowles Capacitors | SBSMP5000472MXT vs SBSMP5000472MXB |