Part Details for SBSMP1000334MXT by Syfer Technology
Results Overview of SBSMP1000334MXT by Syfer Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBSMP1000334MXT Information
SBSMP1000334MXT by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SBSMP1000334MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-1199-1-ND
|
DigiKey | FILTER LC(PI) 0.33UF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1937 In Stock |
|
$11.5833 / $18.2000 | Buy Now |
|
Onlinecomponents.com | SBSM Pi Filter 100Vdc 330nF ±20% X7R (2R1) RoHS: Compliant |
500 In Stock |
|
$11.1800 / $11.8100 | Buy Now |
|
Master Electronics | SBSM Pi Filter 100Vdc 330nF ±20% X7R (2R1) RoHS: Compliant |
500 In Stock |
|
$11.1800 / $11.8100 | Buy Now |
Part Details for SBSMP1000334MXT
SBSMP1000334MXT CAD Models
SBSMP1000334MXT Part Data Attributes
|
SBSMP1000334MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSMP1000334MXT
Syfer Technology
Data Line Filter, 1 Function(s), 100V, 10A, SURFACE MOUNT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 330000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.18 mm | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN | |
Width | 5 mm |
Alternate Parts for SBSMP1000334MXT
This table gives cross-reference parts and alternative options found for SBSMP1000334MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSMP1000334MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBSMP1000334MXR | Syfer Technology | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, SURFACE MOUNT PACKAGE-2 | SBSMP1000334MXT vs SBSMP1000334MXR |