Part Details for SBSMC1000334MXT by Knowles Capacitors
Overview of SBSMC1000334MXT by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSMC1000334MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSMC1000334MXT
|
TTI | EMI Filter Circuits .33 UF 100V 20MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$8.8100 | Buy Now |
Part Details for SBSMC1000334MXT
SBSMC1000334MXT CAD Models
SBSMC1000334MXT Part Data Attributes
|
SBSMC1000334MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SBSMC1000334MXT
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 100V, 20A, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 330000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.18 mm | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN | |
Width | 5 mm |
Alternate Parts for SBSMC1000334MXT
This table gives cross-reference parts and alternative options found for SBSMC1000334MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSMC1000334MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBSMC1000334MXR | Knowles Capacitors | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 20A, SURFACE MOUNT PACKAGE-2 | SBSMC1000334MXT vs SBSMC1000334MXR |
SBSMC1000334MXR | Syfer Technology | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 20A, SURFACE MOUNT PACKAGE-2 | SBSMC1000334MXT vs SBSMC1000334MXR |
SBSMC1000334MXB | Knowles Capacitors | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 20A, SURFACE MOUNT PACKAGE-2 | SBSMC1000334MXT vs SBSMC1000334MXB |
SBSMC1000334MXT | Syfer Technology | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 20A, SURFACE MOUNT PACKAGE-2 | SBSMC1000334MXT vs SBSMC1000334MXT |