Part Details for SBSGP1000154MXB by Knowles Capacitors
Overview of SBSGP1000154MXB by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSGP1000154MXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSGP1000154MXB
|
TTI | EMI Filter Circuits 100V .15uF X7R 20% 5.25x3.2mm Pi Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$5.4800 / $5.6000 | Buy Now |
Part Details for SBSGP1000154MXB
SBSGP1000154MXB CAD Models
SBSGP1000154MXB Part Data Attributes
|
SBSGP1000154MXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SBSGP1000154MXB
Knowles Capacitors
Data Line Filter, 1 Function(s), 100V, 5A, SURFACE MOUNT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 150000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 5.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN | |
Width | 3.2 mm |