Part Details for SBSGC5000682MXT by Syfer Technology
Overview of SBSGC5000682MXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSGC5000682MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSGC5000682MXT-ND
|
DigiKey | SURFACE MOUNT C AND PI FILTER Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1424 | Buy Now |
Part Details for SBSGC5000682MXT
SBSGC5000682MXT CAD Models
SBSGC5000682MXT Part Data Attributes
|
SBSGC5000682MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSGC5000682MXT
Syfer Technology
Feed Through Capacitor, 1 Function(s), 500V, 10A, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 6800 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.5 mm | |
Insertion Loss-Max | 57 dB | |
Length | 5.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Width | 3.2 mm |