Part Details for SBS5108T by knitter-switch
Overview of SBS5108T by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SBS5108T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBS5108T
|
Avnet Americas | - Tape and Reel (Alt: SBS5108T) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.9600 | Buy Now |
Part Details for SBS5108T
SBS5108T CAD Models
SBS5108T Part Data Attributes
|
SBS5108T
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SBS5108T
knitter-switch
Slide Switch, 8 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Color | WHITE | |
Actuator Length | 0.016 inch | |
Actuator Type | SLIDE | |
Body Breadth | 5.9944 mm | |
Body Color | BLACK | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 20.2184 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |