Part Details for SBS50WHT-BK by Anderson Power Products
Overview of SBS50WHT-BK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS50WHT-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4817
|
Newark | Sbs50 Hsg/Sp White 600V 110A Rohs Compliant: Yes |Anderson Power Products SBS50WHT-BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.6000 | Buy Now |
DISTI #
2243-SBS50WHT-BK-ND
|
DigiKey | CONN HSG 2POS WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
347 In Stock |
|
$3.0799 / $5.7200 | Buy Now |
DISTI #
879-SBS50WHT-BK
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, WHITE - BULK RoHS: Compliant | 0 |
|
$2.8400 / $4.7200 | Order Now |
DISTI #
72285555
|
RS | G-Multipole, SBS50 HSG/SP WHITE 600V 110A | Anderson Power Products SBS50WHT-BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 / $4.2400 | RFQ |
|
Onlinecomponents.com | SBS® 50 Standard Housing - White RoHS: Compliant | 0 |
|
$2.6500 / $3.8700 | Buy Now |
DISTI #
SBS50WHT-BK
|
TME | Connector: DC supply, plug, SBS® 50, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$4.4400 / $5.8400 | RFQ |
DISTI #
000000000002369538
|
Sager | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, WHITE - BULK Min Qty: 500 | 0 |
|
$3.4100 | Buy Now |