There are no models available for this part yet.
Overview of SBS50RED by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SBS50RED by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K5558
|
Newark | Plug & Socket Housing, Plug, 2 Position, Product Range:Sbs50 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sbs Primary Power Or Pre-Mate Wire Contacts, Colour:Red, No. Of Rows:1Rows Rohs Compliant: Yes |Anderson Power Products SBS50RED RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.2400 | Buy Now | |
DISTI #
2243-SBS50RED-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
73 In Stock |
|
$5.1523 / $10.8500 | Buy Now | |
DISTI #
879-SBS50RED
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, RED RoHS: Compliant | 108 |
|
$5.1500 / $9.9300 | Buy Now | |
DISTI #
72285548
|
RS | G-Multipole, SBS50 HSG/SP.RED 600V 110A | Anderson Power Products SBS50RED RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7800 / $8.5400 | RFQ | |
Onlinecomponents.com | SBS® 50 Standard Housing - Red RoHS: Compliant | Alternative Product Available |
|
$3.4500 / $7.6200 | Buy Now | ||
DISTI #
SBS50RED
|
TME | Connector: DC supply, plug, SBS® 50, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$11.1500 / $14.6800 | RFQ | |
DISTI #
000000000002369534
|
Sager | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, RED Min Qty: 50 | 0 |
|
$6.0600 / $8.0400 | Buy Now | |
Master Electronics | SBS® 50 Standard Housing - Red RoHS: Compliant | Alternative Product Available |
|
$3.4500 / $7.6200 | Buy Now |
CAD Models for SBS50RED by Anderson Power Products
Part Data Attributes for SBS50RED by Anderson Power Products
|
|
---|---|
Samacsys Manufacturer
|
Anderson Power Products
|