Part Details for SBS50GRA-BK by Anderson Power Products
Overview of SBS50GRA-BK by Anderson Power Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS50GRA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5553
|
Newark | Plug/Rcpt Housing, 2Pos, Pc, Grey, Product Range:Sbs50 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Anderson Sbs50 Series Power Contacts Rohs Compliant: Yes |Anderson Power Products SBS50GRA-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1006 |
|
$2.6400 / $2.8400 | Buy Now |
DISTI #
2243-SBS50GRA-BK-ND
|
DigiKey | CONN HSG 2POS GRAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2714 In Stock |
|
$2.4188 / $4.5700 | Buy Now |
DISTI #
879-SBS50GRA-BK
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, GRAY - BULK RoHS: Compliant | 2962 |
|
$2.3400 / $3.3200 | Buy Now |
DISTI #
70161960
|
RS | Power Connector Housing Gray SBS Connector SBS | Anderson Power Products SBS50GRA-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$3.5500 / $4.6200 | Buy Now |
|
Onlinecomponents.com | SBS® 50 Standard Housing - Gray RoHS: Compliant |
503 In Stock |
|
$2.1100 / $2.9400 | Buy Now |
DISTI #
84861833
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Min Qty: 18 Package Multiple: 1 | Americas - 995 |
|
$3.7519 / $4.4724 | Buy Now |
DISTI #
56867501
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Min Qty: 20 Package Multiple: 10 Date Code: 2124 | Americas - 500 |
|
$2.8730 / $3.8220 | Buy Now |
DISTI #
SBS50GRA-BK
|
TME | Connector: DC supply, plug, SBS® 50, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$3.8000 / $4.8900 | RFQ |
DISTI #
000000000002369533
|
Sager | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, GRAY - BULK Min Qty: 500 | 0 |
|
$3.4100 | Buy Now |
|
Master Electronics | SBS® 50 Standard Housing - Gray RoHS: Compliant |
503 In Stock |
|
$2.1100 / $2.9400 | Buy Now |