Part Details for SBS50GRA#10/12 by Anderson Power Products
Overview of SBS50GRA#10/12 by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS50GRA#10/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7800
|
Newark | Plug & Socket Connector, Plug, 2 Position, Product Range:Sbs50 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sbs50 Series Contacts, Colour:Gray, Connector Mounting:Cable Mount, No. Of Rows:1 Row Rohs Compliant: Yes |Anderson Power Products SBS50GRA#10/12 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2243-SBS50GRA#10/12-KIT-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
6 In Stock |
|
$14.7600 / $16.9900 | Buy Now |
DISTI #
879-SBS50GRA#10/12
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 2P HSNG GRAY 50A 10-12 AWG CONT RoHS: Compliant | 482 |
|
$11.6400 / $15.8600 | Buy Now |
|
Onlinecomponents.com | SBS® 50 Standard Housing - Gray - 10/12 AWG RoHS: Compliant | 0 |
|
$6.5200 / $12.8800 | Buy Now |