-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7799
|
Newark | Plug & Socket Connector, Plug, 2 Position, Product Range:Sbs50 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sbs50 Series Contacts, Colour:Blue, Connector Mounting:Cable Mount, No. Of Rows:1 Row Rohs Compliant: Yes |Anderson Power Products SBS50BLU#6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2243-SBS50BLU#6-KIT-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
10 In Stock |
|
$14.5360 / $16.7300 | Buy Now |
DISTI #
879-SBS50BLU#6
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 2P HSNG BLUE W/ 50A 6 AWG CONT RoHS: Compliant | 474 |
|
$10.4200 / $15.2000 | Buy Now |
|
Onlinecomponents.com | SBS® 50 Standard Housing - Blue - #6 AWG RoHS: Compliant | 0 |
|
$6.5200 / $12.8800 | Buy Now |
DISTI #
000000000002369527
|
Sager | Heavy Duty Power Connectors SBS50 2P HSNG BLUE W/ 50A 6 AWG CONT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy