Part Details for SBS50BLU#10/12 by Anderson Power Products
Results Overview of SBS50BLU#10/12 by Anderson Power Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBS50BLU#10/12 Information
SBS50BLU#10/12 by Anderson Power Products is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SBS50BLU#10/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8726
|
Newark | Connector Housing, 1Pos, Product Range:Sbs50, Gender:-, No. Of Positions:2Positions, Pitch Spaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.2200 / $12.4900 | Buy Now |
DISTI #
879-SBS50BLU#10/12
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 2P HSNG BLUE 50A 10-12 AWG CONT RoHS: Compliant | 83 |
|
$7.1000 / $11.7500 | Buy Now |
|
Onlinecomponents.com | SBS® 50 Standard Housing - Black - 10/12 AWG RoHS: Compliant | 0 |
|
$6.5160 / $12.8810 | Buy Now |
Part Details for SBS50BLU#10/12
SBS50BLU#10/12 CAD Models
SBS50BLU#10/12 Part Data Attributes
|
SBS50BLU#10/12
Anderson Power Products
Buy Now
|
Compare Parts:
SBS50BLU#10/12
Anderson Power Products
Select a part to compare: |
Samacsys Manufacturer | Anderson Power Products |