Part Details for SBS50BLK by Anderson Power Products
Results Overview of SBS50BLK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBS50BLK Information
SBS50BLK by Anderson Power Products is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SBS50BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4814
|
Newark | Sbs50 Hsg/Sp Black 600V 110A Rohs Compliant: Yes |Anderson Power Products SBS50BLK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $9.4700 | Buy Now |
DISTI #
2243-SBS50BLK-ND
|
DigiKey | CONN HSG 2POS BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
62 In Stock |
|
$5.2588 / $8.5600 | Buy Now |
DISTI #
879-SBS50BLK
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, BLACK RoHS: Compliant | 57 |
|
$4.7700 / $8.5600 | Buy Now |
DISTI #
70426757
|
RS | SBS50 HSG/SP BLACK 600V 110A | Anderson Power Products SBS50BLK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5000 / $8.1300 | RFQ |
|
Onlinecomponents.com | SBS® 50 Standard Housing - Black RoHS: Compliant | Alternative Product Available |
|
$3.4500 / $7.6200 | Buy Now |
DISTI #
SBS50BLK
|
TME | Connector: DC supply, plug, SBS® 50, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$4.2900 / $5.6300 | RFQ |
DISTI #
000000000002597135
|
Sager | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, BLACK Min Qty: 50 | 0 |
|
$6.0600 / $8.0400 | Buy Now |
|
Master Electronics | SBS® 50 Standard Housing - Black RoHS: Compliant | Alternative Product Available |
|
$3.4500 / $7.6200 | Buy Now |
Part Details for SBS50BLK
SBS50BLK CAD Models
SBS50BLK Part Data Attributes
|
SBS50BLK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
SBS50BLK
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Female,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Additional Feature | REFERENCE STANDARD: TUV; UL | |
Body Breadth | 0.65 inch | |
Body Depth | 3.34 inch | |
Body Length | 1.42 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SBS50BLK
This table gives cross-reference parts and alternative options found for SBS50BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBS50BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0351890261 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | SBS50BLK vs 0351890261 |
90833-0018 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | SBS50BLK vs 90833-0018 |
DFS02F4B/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | SBS50BLK vs DFS02F4B/AA |
90833-0066 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | SBS50BLK vs 90833-0066 |
AFC-065-PC/3M | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | SBS50BLK vs AFC-065-PC/3M |
AFC-065-PE/M25 | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | SBS50BLK vs AFC-065-PE/M25 |
CEH156F18-2-L | Panduit Corp | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | SBS50BLK vs CEH156F18-2-L |
0351830217 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | SBS50BLK vs 0351830217 |
72824-102LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, LEAD FREE | SBS50BLK vs 72824-102LF |
90833-0019 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | SBS50BLK vs 90833-0019 |