Part Details for SBS50BLK-BK by Anderson Power Products
Results Overview of SBS50BLK-BK by Anderson Power Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBS50BLK-BK Information
SBS50BLK-BK by Anderson Power Products is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SBS50BLK-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0246
|
Newark | Connector Housing, Plug, 2Pos, Blk, Product Range:Sbs 50 Series, Gender:Plug, No. Of Positions:2P... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
2243-SBS50BLK-BK-ND
|
DigiKey | CONN HSG 2POS BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
125 In Stock |
|
$2.5612 / $4.4500 | Buy Now |
DISTI #
879-SBS50BLK-BK
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, BLACK - BULK RoHS: Compliant | 706 |
|
$2.3400 / $4.4500 | Buy Now |
DISTI #
71530818
|
RS | Rectangular High Current Connector SBS50 HSG/SP BLACK 600V 110A | Anderson Power Products SBS50BLK-B... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2700 / $4.0900 | RFQ |
|
Onlinecomponents.com | SBS® 50 Standard Housing - Black RoHS: Compliant |
825 In Stock |
|
$2.2430 / $3.5930 | Buy Now |
DISTI #
60990078
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Min Qty: 20 Package Multiple: 10 Date Code: 2103 | Americas - 820 |
|
$3.0550 / $4.6670 | Buy Now |
DISTI #
SBS50BLK-BK
|
TME | Connector: DC supply, plug, SBS® 50, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$4.3700 / $5.7500 | RFQ |
|
Powell Electronics | SBS50 HSG/SP BLACK 600V 110A Min Qty: 1 | 330 |
|
$2.1500 / $2.1956 | Buy Now |
DISTI #
000000000002369524
|
Sager | Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, BLACK - BULK Min Qty: 1 | 481 |
|
$2.2000 | Buy Now |
|
Master Electronics | SBS® 50 Standard Housing - Black RoHS: Compliant |
825 In Stock |
|
$2.2430 / $3.5930 | Buy Now |