There are no models available for this part yet.
Overview of SBS5010T by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SBS5010T by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SBS5010T
|
Avnet Americas | - Tape and Reel (Alt: SBS5010T) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.1600 | Buy Now | |
DISTI #
C1S413000013785
|
Chip1Stop | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R RoHS: Compliant Container: Cut Tape | 100 |
|
$0.8380 / $0.9630 | Buy Now |
CAD Models for SBS5010T by knitter-switch
Part Data Attributes for SBS5010T by knitter-switch
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KNITTER-SWITCH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Actuator Color
|
WHITE
|
Actuator Type
|
SLIDE
|
Body Breadth
|
5.9944 mm
|
Body Color
|
BLACK
|
Body Height
|
3.4036 mm
|
Body Length or Diameter
|
25.2984 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.025A@24VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
End Contact Material
|
COPPER
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPST
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|