Part Details for SBS4-2 by Treston House
Overview of SBS4-2 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS4-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1882
|
Newark | Stacking Bin, 9.84X5.87X5.12", Blue, Pk4, Bin Colour:Blue, External Height:5.12", External Width:5.87", External Depth:9.84", Carrying Capacity:-, Product Range:- Rohs Compliant: Na |Treston SBS4-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5400 | Buy Now |
DISTI #
71001201
|
RS | 4 stacking bins, blue (2) 1525-6 (9.84"x5.87"x5.12") (2) 1520-6 (7.56"x5.87"x4.1 | Treston SBS4-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.6700 / $54.1400 | RFQ |
DISTI #
429BE3057
|
Techni-Tool, Inc. | Treston SBS4-2 4 Stacking Bins Blue (2) 1525-6 (2) 1520-6 | 4 |
|
$46.4000 | Buy Now |
DISTI #
429BE3057
|
TestEquity LLC | Treston SBS4-2 4 Stacking Bins Blue (2) 1525-6 (2) 1520-6 | 4 |
|
$46.4000 | Buy Now |