Part Details for SBS300FL by Mallory Sonalert Products Inc
Overview of SBS300FL by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS300FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7264
|
Newark | Piezo Speaker, Medical, 105Dba, Supply Voltage Min:-, Tones:-, Sound Level (Spl):105Dba, Resonant Frequency:325Hz, Product Range:Medical Speakers, Iec60601-1-8 Series, Supply Voltage Max:2.8V P-P, Transducer Function:Speaker Rohs Compliant: Yes |Mallory SBS300FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9000 / $22.5800 | Buy Now |
DISTI #
458-1420-ND
|
DigiKey | BUZZER MAGN 2.8V 44.5MM FLANGE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
93 In Stock |
|
$8.6456 / $13.5900 | Buy Now |
DISTI #
539-SBS300FL
|
Mouser Electronics | Speakers & Transducers IEC MTD SPEAKER 8OHM 100DB 325FREQ FLANGE RoHS: Compliant | 358 |
|
$11.4000 / $12.1400 | Buy Now |
DISTI #
70676564
|
RS | IEC MTD SPEAKER 8OHM 100DB 325FREQ FLANGE | Mallory Sonalert SBS300FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7000 / $23.3800 | RFQ |
|
Future Electronics | 61.5 x 15 mm 3 VAC 100 dB 325 Hz Flange Mt 2 Wire Lead Medical Speaker RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Bulk | 0Bulk |
|
$18.4400 / $19.3600 | Buy Now |
|
Onlinecomponents.com | IEC MTD SPEAKER 8OHM 100DB 325FREQ FLANGE STK $ RoHS: Compliant |
192 In Stock 3134 Factory Stock |
|
$8.3100 / $13.4400 | Buy Now |
DISTI #
000000000005403955
|
Sager | Speakers & Transducers IEC MTD SPEAKER 8OHM 100DB 325FREQ FLANGE Min Qty: 1 | 0 |
|
$12.1700 / $16.8500 | Buy Now |
DISTI #
C1S502100074166
|
Chip1Stop | Unclassified | 5 |
|
$1.5400 | Buy Now |
|
Master Electronics | IEC MTD SPEAKER 8OHM 100DB 325FREQ FLANGE STK $ RoHS: Compliant |
192 In Stock 3134 Factory Stock |
|
$8.3100 / $13.4400 | Buy Now |
Part Details for SBS300FL
SBS300FL CAD Models
SBS300FL Part Data Attributes
|
SBS300FL
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SBS300FL
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |