Part Details for SBS12LMMPPC by Mallory Sonalert Products Inc
Overview of SBS12LMMPPC by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS12LMMPPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7257
|
Newark | Piezo Alarm, Medical, Perfusion, 105Dba, Transducer Function:Alarm, Tones:Pulse, Supply Voltage Min:9Vdc, Supply Voltage Max:12Vdc, Operating Current Max:200Ma, Sound Level Spl:105Dba, Resonant Frequency:4Khz Rohs Compliant: Yes |Mallory SBS12LMMPPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2900 / $41.4900 | Buy Now |
DISTI #
458-1413-ND
|
DigiKey | BUZZER MAGNETIC 44.45MM TH Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9052 | Buy Now |
DISTI #
539-SBS12LMMPPC
|
Mouser Electronics | Speakers & Transducers IEC SPKR ALARM 95DB ARTIF PERFUSION RoHS: Compliant | 0 |
|
$37.7800 / $37.9000 | Order Now |
DISTI #
70676557
|
RS | IEC SPKR ALARM 9-12VDC 95DB ARTIF PERFUSION | Mallory Sonalert SBS12LMMPPC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4600 / $43.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$41.8900 | Buy Now |
|
Onlinecomponents.com | IEC SPKR ALARM 9-12VDC 95DB ARTIF PERFUSION STK $ RoHS: Compliant | 0 |
|
$24.7400 / $30.3700 | Buy Now |
DISTI #
000000000005403948
|
Sager | Speakers & Transducers IEC SPKR ALARM 95DB ARTIF PERFUSION Min Qty: 1 | 0 |
|
$39.0900 / $40.1600 | Buy Now |
Part Details for SBS12LMMPPC
SBS12LMMPPC CAD Models
SBS12LMMPPC Part Data Attributes
|
SBS12LMMPPC
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SBS12LMMPPC
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |