Part Details for SBS 1002 T by knitter-switch
Overview of SBS 1002 T by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS 1002 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBS 1002 T
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R (Alt: SBS 1002 T) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | Abacus - 900 |
|
Buy Now | |
|
New Advantage Corporation | Cap Tant SMD 4.7�F � 10% 25V A RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 900 |
|
$1.1200 | Buy Now |
Part Details for SBS 1002 T
SBS 1002 T CAD Models
SBS 1002 T Part Data Attributes:
|
SBS 1002 T
knitter-switch
Buy Now
|
Compare Parts:
SBS 1002 T
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |