Part Details for SBRT40V100CT by Diodes Incorporated
Overview of SBRT40V100CT by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SBRT40V100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9581
|
Newark | Schottky Rectifier, 100V, 40A, To-220Ab Rohs Compliant: Yes |Diodes Inc. SBRT40V100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7950 / $1.6900 | Buy Now |
DISTI #
621-SBRT40V100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A Trench SBR 100V 20A 0.73Vf 0.3mA | 50 |
|
$0.6430 / $1.4400 | Buy Now |
|
Future Electronics | SUPER BARRIER RECTIFIER TO220AB TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.8750 / $1.0300 | Buy Now |
|
Future Electronics | SUPER BARRIER RECTIFIER TO220AB TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.8750 / $1.0300 | Buy Now |
DISTI #
SBRT40V100CT
|
TME | Diode: Schottky rectifying, Trench SBR®, THT, 100V, 20Ax2, TO220AB Min Qty: 1 | 0 |
|
$0.6360 / $1.4460 | RFQ |
DISTI #
SBRT40V100CT
|
Avnet Silica | Diode Super Barrier Rectifier 100V 40A 3-Pin TO-220AB Tube (Alt: SBRT40V100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now |
Part Details for SBRT40V100CT
SBRT40V100CT CAD Models
SBRT40V100CT Part Data Attributes
|
SBRT40V100CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT40V100CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |